
Omron A22W-2MG-6D-02 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2MG-6D-02 to view detailed technical specifications.
No datasheet is available for this part.
