The D55342K07B88D7TWBT resistor from Vishay features a 1206 package and tin/lead contact plating. It operates over a temperature range of -55°C to 150°C and is compliant with the MIL-PRF-55342 military standard. The resistor has a resistance of 88.7 ohms and a tolerance of 1%.
Vishay D55342K07B88D7TWBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 88.7R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B88D7TWBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.