The GTC030CFZ24-11PX(025)(B30) is a 9-contact circular connector from Amphenol, designed for flange mounting. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC030CFZ24-11PX(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030CFZ24-11PX(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.