The Crouzet 831830A3.AR is a basic and snap action switch with a flat lever actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 3 amps at 250 volts AC and 250 volts DC. The switch has a maximum power rating of 372.85 watts and is designed for through hole mounting. It operates within a temperature range of -40 to 125 degrees Celsius.
Crouzet 831830A3.AR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Lever |
| Max Current Rating | 3@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crouzet 831830A3.AR to view detailed technical specifications.
No datasheet is available for this part.