Omron A22KK technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A22K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Omron A22KK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.