The CKR06BX392KPV is a multilayer ceramic capacitor with a capacitance of 3.9nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 5.08mm and a height of 7.37mm. It is designed for through hole mounting and is available in bulk packaging.
Kemet CKR06BX392KPV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 7.37mm |
| Lead Pitch | 5.08mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet CKR06BX392KPV to view detailed technical specifications.
No datasheet is available for this part.