The MediaSensor Absolute Pressure Sensor from SSI Technologies features an accuracy of 0.5% and operates within a temperature range of -40°C to 105°C. It is designed to measure pressures up to 300PSI and is equipped with a threaded port for easy connection. The sensor is of the absolute pressure type and is terminated with a cable.
SSI Technologies P51-300-A-N-I12-20MA technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-A-N-I12-20MA to view detailed technical specifications.
No datasheet is available for this part.