This SPST roller lever switch from ZF Electronics features a max current rating of 6 amps at 250VAC and 48VDC. It has an electrical life of 10,000 cycles and can operate in temperatures ranging from -40°C to 105°C. The switch is screw mount and has wire lead termination. It is designed for general use in applications requiring a basic and snap action switch.
ZF Electronics DC1AD8RD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC1AD8RD to view detailed technical specifications.
No datasheet is available for this part.