This single output DC-DC converter from Texas Instruments operates over a temperature range of -40°C to 85°C. It has a maximum efficiency of 91% and can handle a maximum output current of 14A. The converter is designed for surface mount applications and has a single output voltage of 5.5V. The input voltage range is from 4.5V to 25V.
Texas Instruments TI-000012395 technical specifications.
| Efficiency | 91% |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TI-000012395 to view detailed technical specifications.
No datasheet is available for this part.