The 101-1285 is a 2.4GHz serial RF module from Rabbit Semiconductor. It operates within a temperature range of -30°C to 55°C and is supplied with a 3.3V operating voltage. The module is packaged in a module case and is available in a bulk packaging format. This product is RoHS compliant and is part of the MiniCore series. It is designed for use in serial interface applications.
Rabbit Semiconductor 101-1285 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.