
This yellow LED display is housed in a DIP package and features a luminous intensity of 6.5mcd. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The display is capable of displaying 3 characters and consumes 75mW of power. It is compliant with RoHS regulations and has a wavelength of 588nm.
Kingbright BC56-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.48inch |
| Illumination Color | Yellow |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright BC56-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
