The ZSTMM-115-73-S-D-391 is a 30-contact elevated shrouded header with a 2-row configuration and 2mm terminal pitch. It features a solder termination method and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 9.93mm in height and has a center key/center slot polarization type.
Samtec ZSTMM-115-73-S-D-391 technical specifications.
| Type | Elevated Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 9.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZSTMM-115-73-S-D-391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.