The ACC02E28-5PZ-025-B30-LC is a 5-pin circular connector from Amphenol with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for box mount applications and operates within a temperature range of -55°C to 125°C.
Amphenol ACC02E28-5PZ-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E28-5PZ-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.