Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 CSA/UL
Eaton SP2/6125FA10-R technical specifications.
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| Typical Melting I2t | 44A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SP2/6125FA10-R to view detailed technical specifications.
No datasheet is available for this part.