This is a 2-contact female through-hole header with a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in through-hole applications and features a solder termination. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec BSW-102-24-L-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BSW-102-24-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.