Vishay VJ1206A8R2GFBMC technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A8R2GFBMC to view detailed technical specifications.
No datasheet is available for this part.