This DPST-NC electromechanical relay features a 110VDC coil with a current rating of 10mA and a resistance of 11K. The relay has a maximum pick-up voltage of 82.5VDC and operates within a temperature range of -45°C to 70°C. It is available in a bracket mount/stud mount configuration with a 6-terminal design.
TE Connectivity 187-47F2F0 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for TE Connectivity 187-47F2F0 to view detailed technical specifications.
No datasheet is available for this part.