This 16-contact circular connector features a right-angle body orientation and is designed for cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700VDC and 500VAC. It has 16 terminals and a termination method of solder. The connector is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Amphenol GTS08AF28-79SY-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS08AF28-79SY-116 to view detailed technical specifications.
No datasheet is available for this part.