The A22-HA-02M is a 24V DC rated panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features an on-mom switch function and a DPST throw configuration. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is designed for use in environments up to 70°C and is compliant with IP65, water resistant and dust tight standards. The A22-HA-02M is lead free and RoHS compliant.
Omron A22-HA-02M technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22-HA-02M to view detailed technical specifications.
No datasheet is available for this part.