
This is a crystal resonator from Ecliptek with a standard frequency of 9.8304MHz, a frequency tolerance of ±50ppm, and a frequency stability of ±100ppm. It operates in fundamental mode and has a series resistance of 80 ohms. The device is packaged in a metal can package with a through hole lead shape and is suitable for through hole mounting. The operating temperature range is from 0°C to 70°C.
Ecliptek E2UAAS-9.8304M-I2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US |
| Package Description | Metal Can Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.18(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 3.68(Max) |
| Pin Pitch (mm) | 4.88 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal Resonator |
| Standard Frequency | 9.8304MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | SeriespF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 80Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek E2UAAS-9.8304M-I2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.