This circular connector features a 3-contact design with a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1750VDC or 1250VAC. The connector is designed for box mount applications and has a PIN contact gender.
Amphenol ACA3102E22-9PWBF80A23 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3102E22-9PWBF80A23 to view detailed technical specifications.
No datasheet is available for this part.