USB 2.0 Female Connector, Right Angle, 1.5A, 100V, Gold Plated Bronze
Red 7.62mm 1-Digit Numeric LED Display, DIP, 30mA
Dual Color LED, Red/Yellow Green, 2.2mm, SMT, 20mA, 120°
Rotary switch Pole no., 2 1 - 0 - 2, CG4 A211-600FS2, Kraus & Naimer
UK SOLENOID CG8 A211/GBA002 * FT SWITCH BODY, 20A, 2POLE, CO CTR OFF
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
LED Display Red, 626nm, 0.3in 7 Segment
Storage Boxes & Cases 7x3-3/4x1-1/4 (0.791cf)6 Cmprtmnts
Support, U Shape, Width 5-3/8 Inches, Depth 3-1/4 Inches, Hole Size 1 Inch
Standard Circular Connectors
Metal Framing Channels
Surface-Mount LED Indicator Dual Color LED, Red/yellow Green, Diffused, 2.2mm
Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Receptacle, Right Angle, On PCB With R/A Cable Header