Switch Rocker ON OFF ON DPDT Solder Lug Rocker 20A 250VAC
E-Switch R723SC2-SXXXNB2NNX technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R723SC2-SXXXNB2NNX to view detailed technical specifications.
No datasheet is available for this part.