This cable mount circular connector features a straight body orientation and a solder termination method. It has a single port and a plug-in gender. The operating temperature range is from -55°C to 125°C. The connector is designed for cable mounting and has a SKT contact gender.
Amphenol PC06E-8-80S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol PC06E-8-80S to view detailed technical specifications.
No datasheet is available for this part.