
The XRP7664IDTR-F is a DC/DC controller from Exar, featuring a maximum output current of 2A and an adjustable output voltage of 16V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC N case. The device is RoHS compliant and suitable for surface mount applications. With an efficiency of 93%, it is designed for high-performance power management.
Exar XRP7664IDTR-F technical specifications.
| Package/Case | SOIC N |
| Efficiency | 93% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 340kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP7664IDTR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
