
The PTN0805E3242BBT1 is a fixed chip resistor with a resistance of 3.24kR and a voltage rating of 100V. It has a tolerance of 0.1% and is designed for surface mount technology (SMT). The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in tape and reel.
Vishay PTN0805E3242BBT1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.24kR |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PTN0805E3242BBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
