
This 96-contact, 3-row through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is designed for solder termination and is suitable for use in a variety of applications.
Samtec TSW-132-13-S-T-NA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-132-13-S-T-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.