The AL05-162KB is a general purpose wirewound inductor with an inductance of 1600uH and a tolerance of 10%. It has a maximum DC current of 0.058A and a maximum saturation current of 0.058A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 1MHz. It is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55°C to 125°C.
RCD AL05-162KB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 1600uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.058A |
| Maximum Saturation Current | 0.058A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 54Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-162KB to view detailed technical specifications.
No datasheet is available for this part.