TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-1E1A, FSM, 3 PIN, BIP RF Small Signal
Toshiba MT3S18FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba MT3S18FS to view detailed technical specifications.
No datasheet is available for this part.