The ACC05E32-A29R-023-LC is a cable mount circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C. It has a single port and is designed for use in general applications.
Amphenol ACC05E32-A29R-023-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC05E32-A29R-023-LC to view detailed technical specifications.
No datasheet is available for this part.