This 12pF ceramic chip capacitor has a maximum operating voltage of 100VDC and a tolerance of 1%. It is constructed with a flat construction and has a case style of ceramic chip. The capacitor is available in an 0805 package and is suitable for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet CDR31BP120BFYSTM technical specifications.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet CDR31BP120BFYSTM to view detailed technical specifications.
No datasheet is available for this part.