Standoff, 3/16 Hex Female, Threaded (4-40), Length .500, Alum/Clear Irridite
JKL 1893 technical specifications.
| Current Rating | 330mA |
| Lead/Base Style | Bayonet |
| MSCP | 2MSCP |
| Voltage Rating | 14V |
| RoHS | Unconfirmed |
Download the complete datasheet for JKL 1893 to view detailed technical specifications.
No datasheet is available for this part.