This 3-position female circular connector features a shell made of aluminum and a contact material of copper alloy with a gold plating. It conforms to the military standard MIL-DTL-26482 and has a shell size of 8mm. The connector is terminated with solder and has a contact gender of female.
Amphenol 62GB56TG0898SE044771 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62GB56TG0898SE044771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.