This circular connector features 61 crimp contacts and a straight body orientation. It is designed for wall mount applications and can operate between -65°C and 200°C. The connector has a single port and a PIN contact gender.
Corsair Electrical Connectors MS27497T24C61PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors MS27497T24C61PC to view detailed technical specifications.
No datasheet is available for this part.