Analog Devices ANAAD5667RBRMZ1R!A technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 250KS/s |
| Integral Nonlinearity (INL) | 12LSB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 16b |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ANAAD5667RBRMZ1R!A to view detailed technical specifications.
No datasheet is available for this part.