The GTC030G22-23S(B30) connector features 8 SKT contacts and 8 RCP contacts, with a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications.
Amphenol GTC030G22-23S(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030G22-23S(B30) to view detailed technical specifications.
No datasheet is available for this part.