Kemet's C1206K222J9GNG is a multilayer ceramic capacitor with a capacitance of 0.0022uF and a working voltage of 6.3VDC. It has a tolerance of 5% and is designed for surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, ceramic chip case style.
Kemet C1206K222J9GNG technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C1206K222J9GNG to view detailed technical specifications.
No datasheet is available for this part.