The UX6G2JJJAP00 is a 6-output regulated AC/DC power supply from Advanced Energy Industries. It provides 2.5V, 5V, and 12V outputs with maximum currents of 40A, 40A, and 18.3A respectively. The supply has a maximum output power of 1200W and an efficiency of 91%. It operates within a temperature range of -40°C to 70°C and features a minimum isolation voltage of 4000VAC. The power supply is configurable and suitable for medical applications.
Advanced Energy Industries UX6G2JJJAP00 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 2.5|5|12|12|12|12V |
| Maximum Output Current | 40|40|18.3|18.3|18.3|12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1200W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 11.5(Typ)A |
Download the complete datasheet for Advanced Energy Industries UX6G2JJJAP00 to view detailed technical specifications.
No datasheet is available for this part.