The 47uF 6VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 6VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.6. The capacitor has a leakage current of 2.9 and is constructed with a flat design. It is rated for operation between -55 and 125 degrees Celsius and is available in a 6032-28 surface mount package with an inward L termination style.
AVX TBWC476K006CBLB0700 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 1.6Ohm |
| Leakage Current | 2.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC476K006CBLB0700 to view detailed technical specifications.
No datasheet is available for this part.