This ceramic capacitor features a capacitance of 560pF with a tolerance of 10% and a DC rated voltage of 100VDC. It has a negative capacitance tolerance of -10% and is constructed with a flat construction style. The capacitor is a multilayer ceramic type with a case style of ceramic chip and a termination style of pad. It is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Vishay VJ05007BP561BKU-C technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.68(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05007BP561BKU-C to view detailed technical specifications.
No datasheet is available for this part.