This 4.7uF tantalum capacitor has a voltage rating of 35VDC and a tolerance of 5%. It features a standard ESR type and a high reliability special feature. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX TAZG475J035CBSC0923 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 1.5Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG475J035CBSC0923 to view detailed technical specifications.
No datasheet is available for this part.