
The T353C475K025AS7301 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25V. It has a dissipation factor of 5% and an ESR of 4 ohms. The capacitor is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5.08mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet T353C475K025AS7301 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 11.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 900nA |
| Length | 11.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T353C475K025AS7301 to view detailed technical specifications.
No datasheet is available for this part.