
Straight blade plug Plug, straight Pin diameter: 4 mm Black BKL Electronic 103028 1 pc(s)
BKL Electronic 103028 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 103028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.