The CDR14BP3R0EBUS is a 500VDC ceramic chip capacitor with a capacitance of 3pF and a tolerance of 0.1pF. It features a standard technology and a dielectric of BP. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has a pad termination style. The capacitor is suitable for microwave applications and has a height of 2.59 millimeters.
AVX CDR14BP3R0EBUS technical specifications.
| Capacitance | 3pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BP3R0EBUS to view detailed technical specifications.
No datasheet is available for this part.