
The A19JP is a standard round toggle switch with a brass actuator and gold contact plating. It has a maximum operating temperature range of -30°C to 85°C and a current rating of 100mA. The switch is rated for 28V AC and 28V DC and has an electrical life of 50,000 cycles. It is available in a through hole mount package and is lead free.
NKK Switches A19JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A19JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
