This Murata ceramic chip capacitor features a capacitance of 9.2pF, a voltage rating of 100VDC, and a tolerance of 0.25pF. It has a dielectric of RH and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a height of 0.8mm. It operates over a temperature range of -25°C to 85°C.
Murata GRM1882R2A9R2CZ01J technical specifications.
| Capacitance | 9.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | RH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1882R2A9R2CZ01J to view detailed technical specifications.
No datasheet is available for this part.