Conn Circular SKT Crimp RA Cable Mount 1 Port
Amphenol GTC08-22-19S-023-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08-22-19S-023-B30-LC to view detailed technical specifications.
No datasheet is available for this part.