The BB05PB564N is a 2-terminal thermistor from Amphenol with a resistance of 560kΩ at 25°C and a tolerance of ±25%. It has a thermal time constant of less than 5 seconds and operates between -80°C and 105°C. The thermistor is mounted through a hole and is suitable for general applications.
Amphenol BB05PB564N technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 560000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol BB05PB564N to view detailed technical specifications.
No datasheet is available for this part.