This circular connector features a right-angle body orientation and a crimp termination method. It has five contacts and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC08R16S-8S-023-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R16S-8S-023-B30-LC to view detailed technical specifications.
No datasheet is available for this part.