This SPST lever switch has a maximum current rating of 10 amps at 250 volts AC and 250 volts DC, with a maximum power rating of 372.85 watts. It features a quick connect termination style and is designed for screw mount applications. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics D44BV1YL technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 10@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D44BV1YL to view detailed technical specifications.
No datasheet is available for this part.